
Feed-through terminal block for cable mounting, featuring 3 positions and 1 level. Rated for 28A current and 800V voltage, with a maximum supply voltage of 800V. Constructed with grey Nylon insulation, it offers a terminal width of 5.2mm and supports wire gauges from 12AWG to 28AWG. UL94 V-0 flammability rating ensures safety, and the component is lead-free and RoHS compliant.
Phoenix Contact 3031720 technical specifications.
| Color | Grey |
| Current | 20A |
| Current Rating | 28A |
| Depth | 5.2mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 51mm |
| Max Current Rating | 38A |
| Max Supply Voltage | 800V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE STS |
| Terminal Width | 5.2mm |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 0.276901oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3031720 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
