Phoenix Contact 3031733 technical specifications.
| Approvals | UL, CSA, VDE, EAC |
| Color | Green, Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 50.5mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 51mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE STS |
| Terminal Width | 5.2mm |
| Termination | Push-In |
| Weight | 0.424346oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3031733 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.