
Phoenix Contact 3031843 technical specifications.
| Color | Grey |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 58mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 97mm |
| Number of Positions | 5 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE STI |
| Terminal Width | 5.2mm |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.546746oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3031843 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
