Phoenix Contact 3032091 technical specifications.
| Color | Blue |
| Current Rating | 57A |
| Flammability Rating | UL94 V-2 |
| Housing Color | Blue |
| Insulation Material | Nylon |
| Length | 43.5mm |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UKN |
| Terminal Width | 10.2mm |
| Voltage Rating | 400V |
| Weight | 0.6374oz |
| Width | 10.2mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3032091 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.