Phoenix Contact 3032127 technical specifications.
| Approvals | EAC |
| Color | Grey |
| Contact Material | Copper |
| Material | Copper |
| Number of Circuits | 50 |
| Number of Positions | 50 |
| Packaging | Bulk |
| Pitch | 5.2mm |
| Primary Type | JUMPER |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 1.656113oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3032127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.