
Phoenix Contact 3032211 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Lead Free | Lead Free |
| Number of Positions | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 1.689623oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3032211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.