
Phoenix Contact 3033142 technical specifications.
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 10.3 |
| Product Depth (mm) | 68 |
| Product Weight (g) | 21.39 |
| Type | Feed-Through Modular Terminal Block |
| Number of Contacts | 1 |
| Termination Method | Screw |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 55A |
| Max Voltage Rating | 800V |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 3033142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.