Phoenix Contact 3033184 technical specifications.
| Color | Grey |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 81mm |
| Mount | Through Hole |
| Number of Positions | 4 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE STTBU |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage Rating | 500V |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3033184 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.