Phoenix Contact 3033802 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Lead Free | Lead Free |
| Number of Positions | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3033802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.