Phoenix Contact 3033804 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Lead Free | Lead Free |
| Number of Positions | 4 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3033804 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.