
Phoenix Contact 3034015 technical specifications.
| Color | Blue |
| Current Rating | 110A |
| Flammability Rating | UL94 V-2 |
| Height | 51mm |
| Housing Color | Blue |
| Insulation Material | Nylon |
| Length | 55mm |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UIKN |
| Terminal Width | 15mm |
| Voltage Rating | 400V |
| Weight | 1.729482oz |
| Width | 15mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3034015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.