
Phoenix Contact 3034358 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Series | CLIPLINE |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3034358 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
