
This disconnect and test terminal block features a 2-contact design with a maximum current rating of 30A and a maximum voltage rating of 500V. It is mounted on a T DIN rail and has a product length of 100.8mm, product depth of 8.2mm, and product height of 57.1mm. The terminal block weighs 24g and is designed for use in applications requiring a disconnect and test function.
Phoenix Contact 3034400 technical specifications.
| Mounting | T DIN Rail |
| Number of Rows | 1 |
| Product Length (mm) | 100.8 |
| Product Depth (mm) | 8.2 |
| Product Height (mm) | 57.1 |
| Product Weight (g) | 24 |
| Type | Disconnect and Test Disconnect Terminal Block |
| Gender | F |
| Number of Contacts | 2 |
| Max Current Rating | 30A |
| Max Voltage Rating | 500V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 3034400 to view detailed technical specifications.
No datasheet is available for this part.