
Phoenix Contact 3034497 technical specifications.
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Length (mm) | 8.2 |
| Product Weight (g) | 27.92 |
| Type | Ground Modular Terminal Block |
| Number of Contacts | 2 |
| Termination Method | Spring Clamp |
| Cage Code | D0493 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 3034497 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.