Phoenix Contact 3035247 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Series | CLIPLINE ST |
| Terminal Width | 6.2mm |
| Width | 6.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3035247 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.