
Phoenix Contact 3035344 technical specifications.
| Color | Green, Yellow |
| Current Rating | 90A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 107.8mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | CLIPLINE ST |
| Terminal Width | 12.2mm |
| Weight | 2.305153oz |
| Width | 12.2mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3035344 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.