
Phoenix Contact 3035691 technical specifications.
| Color | Grey |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 130°C |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE STME |
| Terminal Width | 8.2mm |
| Voltage Rating | 1kV |
| Width | 8.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3035691 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.