Phoenix Contact 3035697 technical specifications.
| Color | Grey |
| Current | 10A |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Height | 67.5mm |
| Insulation Material | Nylon |
| Length | 100.8mm |
| Max Operating Temperature | 130°C |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE PTME |
| Terminal Width | 8.2mm |
| Termination | Push-In |
| Voltage | 600V |
| Voltage Rating | 500V |
| Width | 8.2mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3035697 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.