Phoenix Contact 3035760 technical specifications.
| Approvals | EAC |
| Color | Orange |
| Height | 5mm |
| Length | 5mm |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Width | 18.4mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3035760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.