
Four-position, feed-through modular terminal block for DIN rail mounting. Features screw termination and a 6.2mm terminal width. Rated for 32A and 6kV, accepting wire gauges from 10AWG to 28AWG. Constructed with UL94 V-0 rated Nylon insulation and is RoHS compliant. Approvals include VDE, cULus, UL, CSA, and EAC.
Phoenix Contact 3036039 technical specifications.
| Approvals | VDE, cULus, UL, CSA, EAC |
| Color | Green, Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 55mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 83.5mm |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE STTB |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage Rating | 6kV |
| Weight | 0.68749oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3036039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.