
Feed-through terminal block for cable mounting, featuring 7 positions and 7 poles. Rated for 20A continuous current and a maximum supply voltage of 800V. Constructed with grey Nylon insulation, achieving UL94 V-0 flammability rating. Supports wire gauges from 12AWG to 28AWG. Approvals include cULus, UL, CSA, and EAC.
Phoenix Contact 3036055 technical specifications.
| Approvals | cULus, UL, CSA, EAC |
| Color | Grey |
| Current | 20A |
| Current Rating | 26A |
| Depth | 5.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 81mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 98.5mm |
| Max Current Rating | 26A |
| Max Supply Voltage | 800V |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 7 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Rows | 7 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE ST |
| Terminal Width | 5.2mm |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 0.761918oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3036055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.