
Modular terminal block featuring 6 positions and 6 poles, designed for 4mm² wire gauge (12AWG to 28AWG). This 3-row, 1-circuit component offers a 6kV voltage rating and is constructed with UL94 V-0 rated Nylon insulation. Approved by VDE, cULus, UL, CSA, and EAC, it is lead-free and RoHS compliant. The terminal block measures 99.5mm in length, 65.5mm in height, and 5.2mm in width and depth.
Phoenix Contact 3036071 technical specifications.
| Approvals | VDE, cULus, UL, CSA, EAC |
| Color | Green, Yellow |
| Depth | 5.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 65.5mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 99.5mm |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE ST |
| Terminal Width | 5.2mm |
| Voltage Rating | 6kV |
| Weight | 0.816592oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3036071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.