
Modular terminal block featuring a 65A current rating and 800V voltage rating. This component supports wire gauges from 6AWG to 16AWG, with a maximum terminal width of 10.2mm. Constructed with copper contacts and nylon insulation, it boasts UL94 V-0 flammability rating and is RoHS compliant. Designed for through-hole mounting, it offers 2 positions and 2 poles across a single level and deck. Approvals include VDE, cULus, UL, CSA, CB, and EAC.
Phoenix Contact 3036110 technical specifications.
| Approvals | VDE, cULus, UL, CSA, CB, EAC |
| Color | Grey |
| Contact Material | Copper |
| Current | 65A |
| Current Rating | 65A |
| Flammability Rating | UL94 V-0 |
| Height | 58mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 71.5mm |
| Max Current Rating | 65A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE ST |
| Terminal Width | 10.2mm |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 1oz |
| Width | 10mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 6AWG |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3036110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
