
Feed-through terminal block for cable mounting, featuring 2 positions and 2 poles. Rated for 800V maximum supply voltage and 65A maximum current. Constructed with a copper contact material and nylon insulation, achieving UL94 V-0 flammability rating. Approvals include VDE, cULus, UL, CSA, CB, and EAC. Designed for wire gauges from 6AWG to 16AWG.
Phoenix Contact 3036123 technical specifications.
| Approvals | VDE, cULus, UL, CSA, CB, EAC |
| Color | Blue |
| Contact Material | Copper |
| Current | 65A |
| Current Rating | 65A |
| Depth | 10.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 58mm |
| Insulation Material | Nylon |
| Length | 71.5mm |
| Max Current Rating | 65A |
| Max Supply Voltage | 800V |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | ST |
| Terminal Width | 10.2mm |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 1oz |
| Width | 10mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 6AWG |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3036123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
