Feed-through terminal block with 2 positions and 2 poles, designed for DIN rail mounting. Features a 125A maximum current rating and 600V voltage rating, with a 1kV voltage rating. Constructed with grey Nylon insulation material, achieving UL94 V-0 flammability rating. Supports wire gauges from 2AWG to 14AWG and includes approvals from CSA, VDE, cULus, UL, CB, and EAC.
Phoenix Contact 3036178 technical specifications.
| Approvals | CSA, VDE, cULus, UL, CB, EAC |
| Color | Grey |
| Current | 115A |
| Current Rating | 125A |
| Flammability Rating | UL94 V-0 |
| Height | 66.5mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 100mm |
| Max Current Rating | 125A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE ST |
| Terminal Width | 16mm |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 3.104461oz |
| Width | 16mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 2AWG |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3036178 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.