
Feed-through terminal block for cable mounting, featuring 2 positions and 2 poles. Rated for 125A maximum current and 800V voltage, with a continuous current of 115A. Constructed with blue nylon insulation material, achieving a UL94 V-0 flammability rating. Supports wire gauges from 2AWG to 14AWG. Approvals include CSA, VDE, cULus, UL, CB, and EAC.
Phoenix Contact 3036181 technical specifications.
| Approvals | CSA, VDE, cULus, UL, CB, EAC |
| Color | Blue |
| Current | 115A |
| Current Rating | 125A |
| Flammability Rating | UL94 V-0 |
| Height | 66.5mm |
| Insulation Material | Nylon |
| Length | 100mm |
| Max Current Rating | 125A |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | ST |
| Terminal Width | 16mm |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 3.080475oz |
| Width | 16mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 2AWG |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3036181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.