Modular terminal block for grounding applications, featuring 2 positions and 2 poles. Rated for 125A maximum current and 8kV voltage, it accommodates wire gauges from 2AWG to 14AWG. Constructed with UL94 V-0 rated Nylon insulation, this green/yellow terminal block mounts via through-hole and is designed for DIN rail installation. Approvals include CSA, VDE, cULus, UL, and EAC, with RoHS compliance.
Phoenix Contact 3036194 technical specifications.
| Approvals | CSA, VDE, cULus, UL, EAC |
| Color | Green, Yellow |
| Current Rating | 125A |
| Depth | 16mm |
| Flammability Rating | UL94 V-0 |
| Height | 66.5mm |
| Insulation Material | Nylon |
| Length | 100mm |
| Max Current Rating | 125A |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CLIPLINE ST |
| Terminal Width | 16mm |
| Voltage Rating | 8kV |
| Weight | 3.887191oz |
| Width | 16mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 2AWG |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3036194 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.