
Four-position feed-through modular terminal block designed for DIN rail mounting. Features a 500V voltage rating and a 22A maximum current rating, with a 20A continuous current capacity. Constructed with grey nylon insulation and a UL94 V-0 flammability rating. Accommodates wire gauges from 12AWG to 28AWG. This two-level terminal block offers 4 circuits and 4 contacts, with a terminal width of 5.2mm and a length of 67.5mm.
Phoenix Contact 3036327 technical specifications.
| Color | Grey |
| Current | 20A |
| Current Rating | 22A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 67.5mm |
| Max Current Rating | 22A |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE STTB |
| Terminal Width | 5.2mm |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 0.511472oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3036327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
