
Phoenix Contact 3036369 technical specifications.
| Approvals | cULus, UL, CSA, CB, EAC |
| Package/Case | 300 |
| Color | Black |
| Current | 10A |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 5 x 20mm |
| Height | 70mm |
| Insulation Material | Nylon |
| Length | 61.5mm |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE ST |
| Terminal Width | 6.2mm |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 0.522055oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3036369 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.