Feed-through terminal block with 3 positions, designed for DIN rail mounting. Features a 600V voltage rating and a 50A current rating, with a maximum current rating of 52A. Constructed with grey Nylon insulation material, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant. Accommodates wire gauges from 8AWG to 24AWG, with a terminal width of 8.2mm.
Phoenix Contact 3036466 technical specifications.
| Color | Grey |
| Current | 50A |
| Current Rating | 52A |
| Flammability Rating | UL94 V-0 |
| Height | 51mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 90.5mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE ST |
| Terminal Width | 8.2mm |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 0.846575oz |
| Width | 8.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3036466 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.