Phoenix Contact 3036505 technical specifications.
| Approvals | UL, CSA, EAC, GOST |
| Color | Black |
| Current | 30A |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Height | 51mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 86.5mm |
| Material | Polyamide |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Series | CLIPLINE ST |
| Terminal Width | 8.2mm |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.744281oz |
| Width | 8.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3036505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.