Modular terminal block for DIN rail mounting, featuring 2 positions across 2 rows. Rated for 300V and 6.3A, it accepts wire gauges from 10AWG to 28AWG. Constructed from black polyamide with a UL94 V-0 flammability rating, this lead-free and RoHS compliant component offers a terminal width of 6.2mm and a depth of 6.2mm. Approvals include UL, CSA, CB, KEMA, and GOST.
Phoenix Contact 3036547 technical specifications.
| Approvals | UL, CSA, CB, KEMA, GOST |
| Color | Black |
| Current | 10A |
| Current Rating | 6.3A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 70mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 61.5mm |
| Material | Polyamide |
| Max Current Rating | 6.3A |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE ST |
| Terminal Width | 6.2mm |
| Voltage | 300V |
| Voltage Rating | 24V |
| Weight | 0.531579oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3036547 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.