
Modular terminal block for DIN rail mounting, featuring 2 circuits and 2 positions. Rated for 10A and 250V, with a maximum current rating of 6.3A. Constructed from black polyamide insulation material, it meets UL94 V-0 flammability standards and supports wire gauges from 10AWG to 28AWG. Approvals include UL, CSA, CB, and EAC, with lead-free and RoHS compliance.
Phoenix Contact 3036563 technical specifications.
| Approvals | UL, CSA, CB, EAC |
| Color | Black |
| Current | 10A |
| Current Rating | 6.3A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 5 x 20mm |
| Height | 70mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 61.5mm |
| Material | Polyamide |
| Max Current Rating | 6.3A |
| Max Supply Voltage | 250V |
| Mount | DIN Rail |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Ways | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE ST |
| Terminal Width | 6.2mm |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.534401oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3036563 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.