Phoenix Contact 3036738 technical specifications.
| Color | Red |
| Flammability Rating | UL94 V-0 |
| Length | 22.4mm |
| Mount | Through Hole |
| Number of Positions | 1 |
| Package Quantity | 10 |
| Series | CLIPLINE |
| Weight | 0.058555oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3036738 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.