
Phoenix Contact 3036741 technical specifications.
| Color | Red |
| Flammability Rating | UL94 V-0 |
| Length | 22.4mm |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.072312oz |
| Width | 8.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3036741 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.