Phoenix Contact 3036783 technical specifications.
| Color | Orange |
| Gender | Male |
| Insulation | Insulated |
| Lead Free | Lead Free |
| Length | 23.1mm |
| Mount | Standard |
| Number of Positions | 1 |
| Packaging | Bulk |
| Series | CLIPLINE |
| Weight | 0.022223oz |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3036783 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.