Component connector accessory with a 5.2mm pitch, designed for assembly. Features a 6A current rating and insulated grey housing. Approvals include CSA and EAC, with lead-free and RoHS compliance. Dimensions are 22mm height, 24mm length, and 5.2mm width.
Phoenix Contact 3036796 technical specifications.
| Approvals | CSA, EAC |
| Color | Grey |
| Current Rating | 6A |
| Height | 22mm |
| Insulation | Insulated |
| Lead Free | Lead Free |
| Length | 24mm |
| Number of Positions | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 5.2mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.12487oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3036796 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
