
Phoenix Contact 3036822 technical specifications.
| Approvals | CSA |
| Color | Black |
| Current Rating | 6.3A |
| Length | 28mm |
| Material | Polyamide |
| Number of Levels | 1 |
| Series | CLIPLINE |
| Weight | 0.145681oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3036822 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.