Phoenix Contact 3036835 technical specifications.
| Approvals | CSA, EAC |
| Color | Black |
| Current Rating | 6.3A |
| Fuse Size | 5 x 20mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Material | Polyamide |
| Number of Levels | 1 |
| Packaging | Bulk |
| Series | CLIPLINE |
| Termination | Lug |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.147445oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3036835 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.