
Feed-through terminal block for cable mounting, featuring 2 positions and 2 poles. Rated for 17.5A maximum current and 500V voltage. Constructed with red Nylon insulation, achieving UL94 V-0 flammability. Supports wire gauges from 14AWG to 26AWG. Approvals include CSA, VDE, cULus, UL, CB, and EAC.
Phoenix Contact 3037038 technical specifications.
| Approvals | CSA, VDE, cULus, UL, CB, EAC |
| Color | Red |
| Current | 15A |
| Current Rating | 17.5A |
| Depth | 4.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 44mm |
| Insulation Material | Nylon |
| Length | 48.5mm |
| Max Current Rating | 17.5A |
| Max Supply Voltage | 500V |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE ST |
| Terminal Width | 4.2mm |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 0.175312oz |
| Width | 4.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3037038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
