Feed-through terminal block for cable mounting, featuring 2 positions and a 2-level, 1-circuit design. Rated for 300V and 15A, it utilizes push-in termination for wire gauges from 14 to 26 AWG. Constructed with white Nylon insulation, it meets UL94 V-0 flammability standards and holds multiple approvals including CSA, VDE, and UL.
Phoenix Contact 3037054 technical specifications.
| Approvals | CSA, VDE, cULus, UL, CB, EAC |
| Color | White |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 36.5mm |
| Insulation Material | Nylon |
| Length | 48.5mm |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | ST |
| Terminal Width | 4.2mm |
| Termination | Push-In |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 0.177781oz |
| Width | 4.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3037054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.