
2-position, 1-level terminal block for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features a 5.2mm terminal width and 2 poles, supporting wire gauges from 12AWG to 28AWG. Rated for 600V and 31A maximum current, with a flammability rating of UL94 V-0. Constructed with Nylon insulation and a red color, this component is lead-free and RoHS compliant. Approvals include VDE, cULus, UL, CSA, CB, and EAC.
Phoenix Contact 3037096 technical specifications.
| Approvals | VDE, cULus, UL, CSA, CB, EAC |
| Color | Red |
| Current | 20A |
| Current Rating | 31A |
| Flammability Rating | UL94 V-0 |
| Height | 44mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 48.5mm |
| Max Current Rating | 31A |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE ST |
| Terminal Width | 5.2mm |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 0.19189oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3037096 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.