Feed-through terminal block for cable mounting, featuring 2 positions and 2 rows. Rated for 600V and 30A, this yellow terminal block utilizes push-in termination for wire gauges from 10AWG to 28AWG. Constructed with Nylon insulation and a UL94 V-0 flammability rating, it offers a compact design with dimensions of 6.2mm width, 56mm length, and 44mm height. Approvals include VDE, cULus, and CSA, with RoHS compliance.
Phoenix Contact 3037148 technical specifications.
| Approvals | VDE, cULus, CSA |
| Color | Yellow |
| Current | 30A |
| Current Rating | 30A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 44mm |
| Insulation Material | Nylon |
| Length | 56mm |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE ST |
| Terminal Width | 6.2mm |
| Termination | Push-In |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 0.303709oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3037148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.