2-position, 1-level modular terminal block with push-in termination. Features a 6.2mm terminal width and 30A current rating at 600V. Constructed with white Nylon insulation, achieving UL94 V-0 flammability. Supports wire gauges from 10AWG to 28AWG. Approvals include VDE, cULus, UL, CSA, CB, and EAC.
Phoenix Contact 3037177 technical specifications.
| Approvals | VDE, cULus, UL, CSA, CB, EAC |
| Color | White |
| Current | 30A |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Height | 44mm |
| Insulation Material | Nylon |
| Length | 56mm |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE ST |
| Terminal Width | 6.2mm |
| Termination | Push-In |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 0.302298oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3037177 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.