Phoenix Contact 3037182 technical specifications.
| Color | Brown |
| Current | 30A |
| Flammability Rating | UL94 V-0 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE ST |
| Terminal Width | 6.2mm |
| Voltage | 600V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3037182 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.