Phoenix Contact 3037261 technical specifications.
| Color | Yellow |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE ST |
| Terminal Width | 4.2mm |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 0.231397oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3037261 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.