This terminal block features a red color, 3 positions, and 1 level. It has a current rating of 17.5A and a voltage rating of 500V. The block is designed for through hole mount and is made with nylon insulation. It is lead free and RoHS compliant.
Phoenix Contact 3037274 technical specifications.
| Color | Red |
| Current | 15A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 44mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 60.5mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE ST |
| Terminal Width | 4.2mm |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 0.226459oz |
| Width | 4.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3037274 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.