Phoenix Contact 3038053 technical specifications.
| Color | Grey |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 58mm |
| Length | 97mm |
| Series | STI |
| Voltage Rating | 400V |
| Width | 15.6mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3038053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.