Phoenix Contact 3038066 technical specifications.
| Color | Grey |
| Current Rating | 24A |
| Flammability Rating | UL91 V-0 |
| Insulation Material | Nylon |
| Length | 97mm |
| Mount | Through Hole |
| Number of Levels | 3 |
| Number of Positions | 9 |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Series | CLIPLINE STI |
| Terminal Width | 15.6mm |
| Voltage Rating | 400V |
| Weight | 1.316072oz |
| Width | 15.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3038066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.