Phoenix Contact 3038147 technical specifications.
| Color | Green, Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 57.5mm |
| Insulation Material | Nylon |
| Length | 58mm |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE STS |
| Terminal Width | 8.2mm |
| Voltage Rating | 800V |
| Weight | 0.82012oz |
| Width | 8.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3038147 to view detailed technical specifications.
No datasheet is available for this part.